Texas Instruments SN54S86J

Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125
$ 12.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54S86J.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
-6.67%

CAD Models

Download Texas Instruments SN54S86J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.274
$ 28.31
Stock
111,627
5,109
Authorized Distributors
3
0
Case/Package
CDIP
CDIP
Number of Pins
14
14
Logic Function
XOR
XOR
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
10.5 ns
10.5 ns
Low Level Output Current
20 mA
20 mA
High Level Output Current
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
75 mA
75 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54S86J
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125
Texas InstrumentsSNJ54AHCT86J
AHCT/VHCT/VT SERIES QUAD 2-INPUT XOR GATE CDIP14
Texas InstrumentsCD54ACT86F3A
XOR Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
onsemiMC10H113L
XOR Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16
onsemiMC10H107L
Tin/Lead (Sn/Pb) 10H 10H XOR/XNOR Gate multi inverter 19.49mm 1.7ns -5.46V -50mA

Descriptions

Descriptions of Texas Instruments SN54S86J provided by its distributors.

Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125
XOR Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube
54S86 QUADRUPLE 2-INPUT EXCLUSIV / IC Channel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54S86 J