Texas Instruments SN54S169J

Synchronous 4-Bit Up/Down Binary Counters 16-CDIP -55 to 125
$ 35.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54S169J.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments SN54S169J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.054
$ 35.98
$ 35.98
Stock
29,259
90,512
90,512
Authorized Distributors
1
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
28 ns
28 ns
28 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54LS669J
Counter Single 4-Bit Sync Binary UP/Down 16-Pin CDIP Tube
Texas InstrumentsSNJ54LS193J
Synchronous 4-Bit Up/Down Counters (Dual Clock With Clear) 16-CDIP -55 to 125
Texas InstrumentsSN54LS191J
Synchronous Up/Down Counters With Down/Up Mode Control 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54S169J provided by its distributors.

Synchronous 4-Bit Up/Down Binary Counters 16-CDIP -55 to 125
SYNCHRONOUS 4-BIT UP/DOWN BINARY / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP
Counter Single 4-Bit Sync Binary UP/Down 16-Pin CDIP Tube
28ns 1 4.5V 5.5V Counter S DIP 3.56mm
SYNCHRONOUS 4-BIT UP/DOWN BINARY

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.