Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN54LS669J

SYNCHRONOUS 4-BIT UP/DOWN COUNTE Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP

$ 17.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS669J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago
Datasheet12 pages26 years ago

CAD Models

Download Texas Instruments SN54LS669J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.361
$ 3.96
$ 3.96
Stock
83,379
273,307
273,307
Authorized Distributors
0
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Frequency
-
32 MHz
32 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSNJ54LS193J
Synchronous 4-Bit Up/Down Counters (Dual Clock With Clear) 16-CDIP -55 to 125
Texas InstrumentsSN54LS191J
Synchronous Up/Down Counters With Down/Up Mode Control 16-CDIP -55 to 125
Texas InstrumentsSNJ54LS169BJ
Synchronous 4-Bit Up/Down Binary Counters 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54LS669J provided by its distributors.

SYNCHRONOUS 4-BIT UP/DOWN COUNTE Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP
Counter Single 4-Bit Sync Binary UP/Down 16-Pin CDIP Tube
Synchronous 4-Bit Up/Down Counters 16-CDIP -55 to 125
SYNCHRONOUS 4-BIT UP/DOWN COUNTE
54LS669 SYNCHRONOUS 4-BIT UP/DOW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54LS669 J