Texas Instruments SN54S139J

Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125
$ 21.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54S139J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet17 pages14 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54S139J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.05
$ 20.645
$ 20.645
Stock
89,106
33,753
33,753
Authorized Distributors
2
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
2
3
3
Number of Outputs
4
8
8
Number of Circuits
-
-
-
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Supply Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments7700401EA
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125
Texas InstrumentsSNJ54S139J
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125
Texas InstrumentsCD54ACT139F3A
Dual 2-to-4 Line Decoder/Demultiplexer 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54S139J provided by its distributors.

Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125
Decoder/Demultiplexer Dual 2-to-4 16-Pin CDIP Tube
- Signal Switches / Encoders & Decoders / Multiplexers ROHS
12ns@ 5V 4.5V 5.5V 20mA 1mA DIP 3.56mm
54S139 DUAL 2-LINE TO 4-LINE DEC
DUAL 2-LINE TO 4-LINE DECODERS/D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.