Texas Instruments SN54LS195AJ

Shift Register Single 4-Bit Serial/Parallel to Serial/Parallel 16-Pin CDIP Tube
$ 13.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS195AJ.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet745 pages16 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54LS195AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.333
$ 17.07
$ 17.07
Stock
44,399
105,369
105,369
Authorized Distributors
1
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
30 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN54LS166AJ
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin CDIP Tube
Texas InstrumentsSNJ54LS195AJ
Shift Register Single 4-Bit Serial/Parallel to Serial/Parallel 16-Pin CDIP Tube
Texas InstrumentsJM38510/30609BEA
30ns 1 4.5V 5.5V Parallel or Serial to Serial,Shift Register LS CDIP-16 3.56mm

Descriptions

Descriptions of Texas Instruments SN54LS195AJ provided by its distributors.

Shift Register Single 4-Bit Serial/Parallel to Serial/Parallel 16-Pin CDIP Tube
LS SERIES 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CDIP16
TRUE Contains Lead DUAL Through Hole shift register 125C 5.5V 30000000Hz 5.08mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54LS195 AJ