Texas Instruments JM38510/30609BEA

30ns 1 4.5V 5.5V Parallel or Serial to Serial, Shift Register LS CDIP-16 3.56mm
$ 17.99
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/30609BEA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JM38510/30609BEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.99
$ 0.729
$ 0.729
Stock
113,525
597,395
597,395
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Propagation Delay
30 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN54LS166AJ
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin CDIP Tube
Texas InstrumentsSNJ54LS195AJ
Shift Register Single 4-Bit Serial/Parallel to Serial/Parallel 16-Pin CDIP Tube
Texas Instruments8001701EA
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments JM38510/30609BEA provided by its distributors.

30ns 1 4.5V 5.5V Parallel or Serial to Serial,Shift Register LS CDIP-16 3.56mm
LS SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT CDIP16
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin CDIP Tube
TRUE Contains Lead DUAL Through Hole shift register 125C 5.5V 25000000Hz 5.08mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM 38510/30609BEA
  • JM3851030609BEA
  • JM38510_30609BEA