Texas Instruments SN54AS163J

Through-hole Dual Positive Edge Up Logic Counter 50PF 125C 65000000HZ 0.02A
$ 1.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54AS163J.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages23 years ago

Rochester Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54AS163J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 4.391
$ 4.391
Stock
49,906
203,167
203,167
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
Counter
Counter
Counter
Direction
-
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
4
4
Reset
-
Synchronous
Synchronous
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Frequency
-
75 MHz
75 MHz
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74LS669J
LS SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER CDIP16

Descriptions

Descriptions of Texas Instruments SN54AS163J provided by its distributors.

THROUGH-HOLE DUAL POSITIVE EDGE UP logic counter 50pF 125C 65000000Hz 0.02A
Synchronous 4-Bit Decade And Binary Counters 16-CDIP -55 to 125
Counter Single 4-Bit Sync Binary UP 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.