Texas Instruments SN74AS163N

Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
$ 4.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS163N.

Texas Instruments

Datasheet26 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

Factory Futures

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS163N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.625
$ 26.94
$ 26.94
Stock
193,010
313,322
313,322
Authorized Distributors
3
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
75 MHz
75 MHz
75 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS163N.

Related Parts

Texas InstrumentsCD74ACT163E
Synchronous Presettable Binary Counters with Synchronous eset 16-PDIP -55 to 125
Texas InstrumentsSN74AS161N
Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Texas InstrumentsSN74ALS163BN
Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16

Descriptions

Descriptions of Texas Instruments SN74AS163N provided by its distributors.

Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Tube
Synchronous 4-Bit Binary Counters 16-PDIP 0 to 70
Tube Active e4 74AS163 logic counter 16.5ns 6.35mm 5V 0.02A
IC SYNC 4-BIT BIN COUNTER 16-PIN DIP
IC, 4.5V-5.5V, PDIP-16, TH, 5.08mm H
LOGIC, SYNC 4-BIT BIN COUNTER, 16DIP; Counter Type:Binary; Clock Frequency:75MHz; Count Maximum:15; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:75MHz; Count Max:16; Counter Measuring Functions:Synchronous Binary Counter; Logic Function Number:74163; Logic IC Base Number:74163; Logic IC Family:AS; Logic IC Function:4bit Synchronous Binary Counter; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74AS163N
  • SN74AS163 N