Texas Instruments SN54ALS804AJ

Military 6-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-CDIP -55 to 125
$ 19.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54ALS804AJ.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

CAD Models

Download Texas Instruments SN54ALS804AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.49
$ 5.28
$ 5.28
Stock
655
145,411
145,411
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
NAND
NAND
NAND
Number of Circuits
-
6
6
Number of Inputs
-
2
2
Propagation Delay
9 ns
8 ns
8 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-12 mA
-15 mA
-15 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSNJ54ALS804AJ
Military 6-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-CDIP -55 to 125
Texas Instruments5962-9682301QCA
AHCT/VHCT/VT SERIES QUAD 2-INPUT NAND GATE CDIP14
Texas InstrumentsJM38510/33001BCA
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54ALS804AJ provided by its distributors.

Military 6-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-CDIP -55 to 125
NAND Gate 6-Element 2-IN Bipolar 20-Pin CDIP Tube
9ns@ 4.5Vto5.5V 4.5V 5.5V 12mA NAND ALS 12mA DIP 3.56mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.