Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS804AN

6-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-PDIP 0 to 70
$ 5.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS804AN.

Texas Instruments

Datasheet17 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Arrow Electronics

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74ALS804AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.4
$ 29.182
$ 29.182
Stock
1,306,033
180,845
180,845
Authorized Distributors
4
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
NAND
NAND
NAND
Number of Circuits
6
-
-
Number of Inputs
2
-
-
Propagation Delay
8 ns
9 ns
9 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-15 mA
-12 mA
-12 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
7 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS804AN.

Related Parts

Texas InstrumentsSN74F00N
LOGIC GATE; NAND; -1 MA (MAX.) (HIGH-LEVEL), 20 MA (MAX.) (LOW-LEVEL); PDIP; 0
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14
Texas InstrumentsSN74ACT00N
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00NG
NAND 74ACT00 e0 74ACT logic gate circuit 9ns @ 5V 50pF 3.683mm 24mA 24mA 5.5V
Texas InstrumentsSN74AS804BN
Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 20-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ALS804AN provided by its distributors.

6-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-PDIP 0 to 70
IC GATE NAND 6CH 2-INP 20DIP NAND Gate IC 6 Channel 20-PDIP
NAND Gate, ALS Series, 6-Func, 2-Input, TTL, PDIP20
NAND Gate 6-Element 2-IN Bipolar 20-Pin PDIP Tube
no 8ns@ 5V,50pF TTL 1 2 6 6 4.5V 5.5V 24mA NAND Gate ALS 15mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
74ALS804 e4 74ALS Tube logic gate circuit 8ns @ 5V 50pF 5.08mm 15mA 24mA 5.5V
LOGIC, GATE NAND HEX 2INPUT, 20DIP; Logic Type:NAND; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74804; Logic IC Base Number:74804; Logic IC Family:ALS; Logic IC Function:Hex 2-Input NAND Driver; Output Current Max:24mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.