Texas Instruments SN54ALS373J

Octal D-Type Transparent Latches with 3-state Outputs 20-CDIP -55 to 125
$ 2.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54ALS373J.

Texas Instruments

Technical Drawing2 pages23 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.72
$ 0.8
$ 0.8
Stock
22,257
355,841
355,841
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
-
20
20
Logic Function
-
Latch
Latch
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Propagation Delay
-
12 ns
12 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
16 mA
16 mA

Descriptions

Descriptions of Texas Instruments SN54ALS373J provided by its distributors.

Octal D-Type Transparent Latches with 3-state Outputs 20-CDIP -55 to 125
Latch Transparent 3-ST 8-CH D-Type 20-Pin CDIP
ALS SERIES 8-BIT DRIVER TRUE OUTPUT CDIP20
BUS DRIVER, ALS SERIES / Channel IC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54ALS373 J
  • SN54ALS373-J
  • SN54ALS373J.