Texas Instruments SN74ALS373AN

Octal D-Type Transparent Latches with 3-state Outputs 20-PDIP 0 to 70
$ 0.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS373AN.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

element14

Sierra IC

Augswan

Inventory History

3 month trend:
-0.65%

CAD Models

Download Texas Instruments SN74ALS373AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.997
$ 39.311
$ 39.311
Stock
13,089,219
96,839
96,839
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Latch
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
12 ns
29 ns
29 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
16 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS373AN.

Related Parts

Texas InstrumentsSN74ALS573CN
TRANSPARENT LATCH; 20-LEAD PDIP; 5 V (NOM.); 2 V (MIN.); 0.8 V (MAX.)
Texas InstrumentsSN74AHCT573N
Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 125
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsCD74ACT573E
Octal Non-Inverting Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74ALS373AN provided by its distributors.

Octal D-Type Transparent Latches with 3-state Outputs 20-PDIP 0 to 70
TEXAS INSTRUMENTS SN74ALS373ANLOGIC, OCT D TRANSP LATCH, 20DIP
Octal D-Type Latch Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS373AN.
D-Type Transparent Latch ALS, 6ns Non-Inverting Tri-State, 1 Ch, 4.5V-5.5V, 24mA I/O, 2.6mA Iq, PDIP-20 TH, 24.33mm × 6.35mm × 4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS373AN .
  • SN74ALS373AN.