Texas Instruments SN54393J

Ttl/h/l Series Asyn Negative Edge Triggered 4-BIT Up Binary Counter CDIP14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54393J.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments SN54393J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.205
$ 2.205
Stock
38,584
79,018
79,018
Authorized Distributors
0
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
-
-
-
Logic Function
Counter
Counter
Counter
Direction
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
-
-
-
Frequency
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments SN54393J provided by its distributors.

TTL/H/L SERIES ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER CDIP14
Dual 4-Bit Binary Counters 14-CDIP -55 to 125
IC DUAL 4-BIT BINARY COUNTER 14-CERDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.