Texas Instruments SCAN92LV090VEHX/NOPB

9 Channel Bus LVDS Transceiver w/ Boundary SCAN 64-LQFP -40 to 85
$ 4.388

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SCAN92LV090VEHX/NOPB.

Texas Instruments

Datasheet21 pages11 years ago
Datasheet19 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SCAN92LV090VEHX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsDS92LV090ATVEHX/NOPB
e3 DS92LV090 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00002A 1.6mm 3.2ns
Analog Devices78Q2120C09-64CGT/F
IC TXRX ETHERNET 64LQFP / PHY 1-CH 3.3V 64-Pin LQFP
Texas InstrumentsDS92LV090ATVEH/NOPB
210mA LVDS,LVTTL 9 9 3V 3.2ns 3.6V LVDS,LVTTL 100Mbps QFP 10mm*10mm*1.4mm
Texas InstrumentsDS92LV090ATVEH
Can Bus, Transceiver, 3 V, 3.6 V, Tqfp Rohs Compliant: Yes
Analog DevicesADAV801ASTZ-REEL
General Purpose Audio Codec 2ADC / 2DAC Ch 64-Pin LQFP T/R
MicrochipKSZ8873MML
Ethernet Switch 3-Port 200Mbps Automotive 64-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments SCAN92LV090VEHX/NOPB provided by its distributors.

9 Channel Bus LVDS Transceiver w/ Boundary SCAN 64-LQFP -40 to 85
LVDS Transceiver 100Mbps 0.46V 64-Pin LQFP T/R
ROHS3Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING Half Transceiver -40C~85C 1.74W 100Mbps 3.9ns
IC TXRX LVDS 9CH W/SCAN 64-LQFP
IC TRANSCEIVER HALF 9/9 64TQFP
LINE TRANSCEIVER, 9 FUNC, 9 DRIV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCAN92LV090VEHXNOPB