Microchip KSZ8873MML

Mcu, 3-CORE, 1.69V/2.5V/1.89V/3.465V, 200MBPS, LQFP-64, SMD, 12MM × 12MM × 1.4MM
$ 5.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8873MML.

Microchip

Datasheet100 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet95 pages9 years ago

SHENGYU ELECTRONICS

Electro Sonic

Future Electronics

Factory Futures

Inventory History

3 month trend:
+1.98%

CAD Models

Download Microchip KSZ8873MML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.93
$ 5.35
$ 5.35
Stock
154,794
168,845
168,845
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
2
2
Number of Ports
3
3
3
Min Supply Voltage
2.5 V
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2034-08-07
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8863MLLI
Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 2.5 V, 3.465 V, LQFP, 48 Pins
MicrochipKSZ8863FLLI
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.5 V, 3.465 V, LQFP, 48
MicrochipKSZ8001LI
Ethernet Controller, PHY Transceiver, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, LQFP, 48 Pins
Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
Texas InstrumentsDP83848IVVX/NOPB
Vend 05680 National Semiconductor Rohs Compliant: Yes |TEXAS INSTRUMENTS DP83848IVVX/NOPB
Texas InstrumentsDP83848CVVX/NOPB
Texas Instruments 10/100Mbps Ethernet Transceiver, LQFP Package, 48-Pin

Descriptions

Descriptions of Microchip KSZ8873MML provided by its distributors.

MCU, 3-Core, 1.69V/2.5V/1.89V/3.465V, 200Mbps, LQFP-64, SMD, 12mm × 12mm × 1.4mm
Ethernet Switch 3-Port 200Mbps Automotive 64-Pin LQFP Tray
2.5/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - LQFP-64
:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2018); No. of Ports:3Ports; Operating Temperature Range:0°C to +70°C; Supply Current:115mA
SWITCH, ETHERNET, 3 PORT, 64LQFP; Data Rate:100Mbps; No. of Ports:3; Ethernet Type:IEEE 802.3u; Interface Type:MII, RMII; Supply Current:115mA; Supply Voltage Range:2.5V, 3.3V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:LQFP; No. of Pins:64; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Base Number:8873

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.