Texas Instruments SCAN15MB200TSQ/NOPB

Dual 1.5-Gbps 2: 1/1: 2 LVDS mux/buffer with pre-emphasis and IEEE 1149.6 48-WQFN -40 to 85
$ 8.77
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SCAN15MB200TSQ/NOPB.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages13 years ago

Arrow Electronics

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-6.78%

CAD Models

Download Texas Instruments SCAN15MB200TSQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.77
$ 5.98
Stock
122,218
103,609
Authorized Distributors
3
2
Number of Channels
2
2
Data Rate
1.5 Gbps
1.5 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
500 mV
-
Propagation Delay
2.5 ns
2.5 ns
Operating Supply Voltage
3.3 V
3.3 V
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDS15MB200TSQ/NOPB
Dual 1.5-Gbps 2:1/1:2 LVDS mux/buffer with pre-emphasis 48-WQFN -40 to 85
Texas InstrumentsDS08MB200TSQ/NOPB
IC MULTIPLEXER LVDS 4CH 48WQFN / Buffer, Multiplexer 4 x 1:2, 2:1 Channel 800Mbps 48-WQFN (7x7)
Texas InstrumentsDS08MB200TSQX/NOPB
275mA LVDS 3 3 Driver 3V 1ns 3.6V BLVDS,CML,LVDS,LVPECL 800Mbps WQFN-48 , 7mm*7mm*800¦Ìm

Descriptions

Descriptions of Texas Instruments SCAN15MB200TSQ/NOPB provided by its distributors.

Dual 1.5-Gbps 2:1/1:2 LVDS mux/buffer with pre-emphasis and IEEE 1149.6 48-WQFN -40 to 85
IC MULTIPLEXER LVDS 2CH 48WQFN / LVDS Buffer/Repeater 1500Mbps 48-Pin WQFN EP T/R
275mA LVDS 3 3 3V 25MHz 1ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 1.5Gbps QFN , 7mm*7mm*800¦Ìm
SCAN15MB200 Tape & Reel (TR) CMOS ACTIVE (Last Updated: 5days ago) signal repeater 500mV 0.5mm -40C~85C 225mA
IC MULTIPLEXER LVDS 2CH 48WQFN
SCAN15MB200 DUAL 1.5 GBPS 2:1/1:
1.5 GBPS 1:2/2:1 DUAL MIX BUFF

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCAN15MB200TSQNOPB