Texas Instruments DS08MB200TSQ/NOPB

IC MULTIPLEXER LVDS 4CH 48WQFN / Buffer, Multiplexer 4 x 1: 2, 2: 1 Channel 800Mbps 48-WQFN (7x7)
$ 4.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS08MB200TSQ/NOPB.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages13 years ago
Datasheet13 pages13 years ago

HQonline

Future Electronics

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments DS08MB200TSQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.97
$ 4.009
$ 4.009
Stock
104,413
167,930
167,930
Authorized Distributors
4
2
2
Number of Channels
2
2
2
Data Rate
800 Mbps
800 Mbps
800 Mbps
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
500 mV
500 mV
500 mV
Propagation Delay
2.5 ns
2.5 ns
2.5 ns
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Case/Package
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDS15MB200TSQ/NOPB
Dual 1.5-Gbps 2:1/1:2 LVDS mux/buffer with pre-emphasis 48-WQFN -40 to 85
Texas InstrumentsSCAN15MB200TSQ/NOPB
Dual 1.5-Gbps 2:1/1:2 LVDS mux/buffer with pre-emphasis and IEEE 1149.6 48-WQFN -40 to 85
Texas InstrumentsSCAN15MB200TSQX/NOPB
Dual 1.5-Gbps 2:1/1:2 LVDS mux/buffer with pre-emphasis and IEEE 1149.6 48-WQFN -40 to 85

Descriptions

Descriptions of Texas Instruments DS08MB200TSQ/NOPB provided by its distributors.

IC MULTIPLEXER LVDS 4CH 48WQFN / Buffer, Multiplexer 4 x 1:2, 2:1 Channel 800Mbps 48-WQFN (7x7)
Dual 800-Mbps 2:1/1:2 LVDS mux/buffer 48-WQFN -40 to 85
275mA LVDS 1 1 3V 1ns 3.6V BLVDS,CML,LVDS,LVPECL -0.1V(Max) 100mV(Max) 800Mbps QFN , 7mm*7mm*800¦Ìm
DS08MB200 Tape & Reel (TR) CMOS ACTIVE (Last Updated: 1day ago) signal repeater 500mV 0.5mm -40C~85C 15muA
IC MULTIPLEXER LVDS 4CH 48WQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS08MB200TSQNOPB