Texas Instruments SA555DR

Precision Timer ICs; SA555DR; TEXAS INSTRUMENTS; SOIC; Surface Mount; 1; 200 mA
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SA555DR.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet31 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-34.47%

CAD Models

Download Texas Instruments SA555DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.402
$ 0.402
Stock
5,897,237
3,763,645
3,763,645
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Quiescent Current
15 mA
250 µA
250 µA
Low Level Output Current
200 mA
100 mA
100 mA
Frequency
100 kHz
2.1 MHz
2.1 MHz
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
16 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsNE555DR
Precision Timer ICs; NE555DR; TEXAS INSTRUMENTS; 8; 1; Surface Mount; SOIC
Texas InstrumentsNE555DE4
IC OSC SGL TIMER 100KHZ 8-SOIC / 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC
Texas InstrumentsNA555DR
Precision Timer ICs; NA555DR; TEXAS INSTRUMENTS; SOIC; Surface Mount; 1; 200 mA
Timer, Oscillator & Pulse Generator IC, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8
onsemiMC1455DG
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8

Descriptions

Descriptions of Texas Instruments SA555DR provided by its distributors.

Precision Timer ICs; SA555DR; TEXAS INSTRUMENTS; SOIC; Surface Mount; 1; 200 mA
Precision timer for -55 to 85C operation 8-SOIC -40 to 85
Timer IC, Single, 16V, 100kHz, SOIC, -40¡ãC to 85¡ãC
PRECISION TIMER, 500KHZ, 16V, 8-SOIC FULL REEL
Standard Timer Single -40C 85C 8-Pin SOIC T/R
Timer IC Operating temperature: -40...85 °C Power supply: 4.5...16 V Series: SA555 Design: Single Package: SOIC-8 Packaging: Tape

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.