Texas Instruments NA555DR

Precision Timer ICs; NA555DR; TEXAS INSTRUMENTS; SOIC; Surface Mount; 1; 200 mA
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NA555DR.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet31 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.94%

CAD Models

Download Texas Instruments NA555DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.175
$ 0.175
Stock
2,047,663
1,662,859
1,662,859
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Quiescent Current
15 mA
15 mA
15 mA
Low Level Output Current
200 mA
200 mA
200 mA
Frequency
100 kHz
500 kHz
500 kHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments NA555DR.

Related Parts

Texas InstrumentsNE555DR
Precision Timer ICs; NE555DR; TEXAS INSTRUMENTS; 8; 1; Surface Mount; SOIC
Texas InstrumentsSA555DR
Precision Timer ICs; SA555DR; TEXAS INSTRUMENTS; SOIC; Surface Mount; 1; 200 mA
Texas InstrumentsNE555DE4
IC OSC SGL TIMER 100KHZ 8-SOIC / 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC
Timer, Oscillator & Pulse Generator IC, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8
onsemiMC1455DG
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8

Descriptions

Descriptions of Texas Instruments NA555DR provided by its distributors.

Precision Timer ICs; NA555DR; TEXAS INSTRUMENTS; SOIC; Surface Mount; 1; 200 mA
Standard Timer Single -40C 105C 8-Pin SOIC T/R
IC, TIMER, 8SOIC; Frequency: 100kHz; Supply Voltage Min: 4.5V; Supply Voltage Max: 16V; Digital IC Case: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; MSL: MSL 1 -

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.