Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments NE555DE4

IC OSC SGL TIMER 100KHZ 8-SOIC / 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC
$ 0.606

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NE555DE4.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago
Datasheet63 pages19 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments NE555DE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.606
$ 0.162
$ 0.162
Stock
607,044
900,126
900,126
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Quiescent Current
15 mA
15 mA
15 mA
Low Level Output Current
200 mA
200 mA
200 mA
Frequency
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Related Parts

Texas InstrumentsNE555DR
Precision Timer ICs; NE555DR; TEXAS INSTRUMENTS; 8; 1; Surface Mount; SOIC
Texas InstrumentsNA555DR
Precision Timer ICs; NA555DR; TEXAS INSTRUMENTS; SOIC; Surface Mount; 1; 200 mA
Texas InstrumentsSA555DR
Precision Timer ICs; SA555DR; TEXAS INSTRUMENTS; SOIC; Surface Mount; 1; 200 mA
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8

Descriptions

Descriptions of Texas Instruments NE555DE4 provided by its distributors.

IC OSC SGL TIMER 100KHZ 8-SOIC / 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC
Single Precision Timer 8-SOIC 0 to 70
PRECISION TIMER, 500KHZ, 16V, 8-SOIC
Standard Timer Single 8-Pin SOIC Tube
555Type Timer/Oscillator (Single) Obsolete 8-SOIC (0.154 3.90mm Width) Surface Mount programmable oscillator 0C~70C 4.5V~16V 1 (Unlimited) 10mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -NE555DE4