Texas Instruments TLC555IDR

Precision Timer ICs; TLC555IDR; TEXAS INSTRUMENTS; SOIC; Surface Mount; 1; 100 mA
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC555IDR.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

Farnell

element14

Inventory History

3 month trend:
-7.21%

CAD Models

Download Texas Instruments TLC555IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.404
$ 0.191
$ 0.191
Stock
3,127,643
940,733
940,733
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Quiescent Current
250 µA
15 mA
15 mA
Low Level Output Current
100 mA
200 mA
200 mA
Frequency
2.1 MHz
-
-
Min Supply Voltage
2 V
4.5 V
4.5 V
Max Supply Voltage
15 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC555CDR
Precision Timer ICs; TLC555CDR; TEXAS INSTRUMENTS; SOIC; Surface Mount; 1; 100 mA
Texas InstrumentsTLC555CDRG4
2.1-MHz, 250-µA, Low-Power Timer 8-SOIC 0 to 70
Texas InstrumentsTLC555CD
Timer; SOIC; 8; 250 uA (Max.) @ degC; 15 V (Max.); 1.9 V (Typ.) @ degC
Standard Timer Single -40C 125C Automotive 8-Pin SOIC N T/R
Timer, Oscillator & Pulse Generator IC, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8
onsemiMC1455DG
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8

Descriptions

Descriptions of Texas Instruments TLC555IDR provided by its distributors.

Precision Timer ICs; TLC555IDR; TEXAS INSTRUMENTS; SOIC; Surface Mount; 1; 100 mA
TIMER, SINGLE, 2.1MHZ, 15V, 8-SOIC FULL REEL
Texas Instruments Timer Circuit, Standard Timing, SOIC, -40°C Min, SMD
Standard Timer Single -40C 85C 8-Pin SOIC T/R
2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC555IDR .
  • TLC555IDR.