Texas Instruments REG710NA-5/3K

30-mA Switched-Cap DC-DC Converter with fixed 5-V Output 6-SOT-23 -40 to 85
$ 0.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG710NA-5/3K.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages11 years ago
Datasheet5 pages23 years ago

Newark

Mouser

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-31.97%

CAD Models

Download Texas Instruments REG710NA-5/3K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.887
$ 1
$ 1
Stock
5,985,404
497,621
497,621
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
30 mA
30 mA
30 mA
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
4.7 V
4.7 V
4.7 V
Max Output Voltage
5.3 V
5.3 V
5.3 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG710NA-5/3K.

Related Parts

Texas InstrumentsLM3670MF-3.3/NOPB
Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85
Texas InstrumentsLM3670MFX-ADJ/NOPB
Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85
Texas InstrumentsLM2665M6
LM2665 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP 40MA SOT23-6

Descriptions

Descriptions of Texas Instruments REG710NA-5/3K provided by its distributors.

30-mA Switched-Cap DC-DC Converter with fixed 5-V Output 6-SOT-23 -40 to 85
Switched Capacitor Regulator, 0.05A, 1000kHz Switching Freq-Max, PDSO8
BUCK-BOOST CHARGE PUMP WITH UP TO 60-MILLIAMP OUTPUT CURRENT Switched Capacitor Converter, 0.03A, 1000kHz Switching Freq-Max, PDSO6
DC-DC CHARGE PUMP, BUCK/BOOST, SOT-23-6; Type de sortie: Fixe; Tension, entrée min.: 2.7V; Tension, entrée max..: 5.5V; Boîtier de convertisseur DC / DC: SOT-23; Nombre de broches: 6Broche(s); Courant, sortie: 30mA; Tension de
Dc-Dc Charge Pump, Buck/Boost, Sot-23-6; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:6Pins; Output Current:30Ma; Fixed Output Voltage Nom.:5V; Adjustable Output Rohs Compliant: Yes |TEXAS INSTRUMENTS REG710NA-5/3K

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG710NA-5/3K .
  • REG710NA5/3K
  • REG710NA53K