Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3670MF-3.3/NOPB

Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85
$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3670MF-3.3/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages13 years ago
Datasheet19 pages14 years ago

element14 APAC

element14

Farnell

Newark

Inventory History

3 month trend:
+91.40%

CAD Models

Download Texas Instruments LM3670MF-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3670MF-3.3/NOPB.

Related Parts

Texas InstrumentsLM3670MFX-ADJ/NOPB
Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85
Texas InstrumentsTPS62203DBVT
3.3-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Texas InstrumentsTPS62202DBVT
1.8-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments LM3670MF-3.3/NOPB provided by its distributors.

Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85
Switching Regulator, Voltage-mode, 0.75A, 1300kHz Switching Freq-Max, CMOS, PDSO5
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 3.3V 0.35A 5-Pin SOT-23 T/R
LM3670 AUTOMATIC PFM/PWM MODE SWITCHING Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 3.3V 1.6mm 350mA 1MHz
DC/DC Converter IC; Voltage Regulator Type:Buck DC/DC Converter; Input Voltage Primary Max:5.5V; Output Voltage Max:3.3V; Output Current Max:350mA; Output Voltage Adjustable Max, Vout:3.3V; Output Voltage Adjustable Min, Vout:0.7V ;RoHS Compliant: Yes
IC, DC DC CONVERTER; Topology: Buck (Step Down); Input Voltage Min: 2.5V; Input Voltage Max: 5.5V; DC / DC Converter IC Case: SOT-23; No. of Pins: 5Pins; Output Current: 350mA; Output Voltage Nom.: 3.3V; Switching Frequency: 1MHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Accuracy %: 4%; Adjustable Output Voltage Min: 0.7V; Base Number: 3670; Frequency: 1MHz; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Voltage: 3.3V; Primary Input Voltage: 5.5V; Supply Voltage Min: 2.5V; Switch Output Current Isw Max: 750mA; Termination Type: Surface Mount Device; Voltage Regulator Type: Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3670MF-3.3 NOPB
  • LM3670MF-3.3-NOPB
  • LM3670MF-3.3/NOPB .
  • LM3670MF-3.3/NOPB.
  • LM3670MF-3.3NOPB
  • LM3670MF3.3 NOPB
  • LM3670MF3.3/NOPB
  • LM3670MF3.3NOPB