
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | REG102NA-A/3K | 33,207 | 2h | |||||||||
| Verical | REG102NA-A/3K | 8,198 | 186 | |||||||||
| Mouser | 595-REG102NA-A/3K | 524 | 1 | Tape & Reel | ||||||||
| Win Source | WS-REG102NA-A/3K | 20 | 12 | 3h | ||||||||
| Worldway Electronics | REG102NA-A/3K | 9,374 | 7 | Tape & Reel | 7h |
Download Texas Instruments REG102NA-A/3K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments REG102NA-A/3K provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: