Texas Instruments REG102NA-A/250

250-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23
$ 1.769
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG102NA-A/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages18 years ago
Datasheet8 pages24 years ago

element14 APAC

Newark

Augswan

Farnell

Inventory History

3 month trend:
-11.00%

CAD Models

Download Texas Instruments REG102NA-A/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.769
$ 1.631
$ 1.631
Stock
22,775,350
662,690
662,690
Authorized Distributors
4
3
3
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
12 V
12 V
12 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
-
-
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
150 mV
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG102NA-A/250.

Related Parts

IC; Linear Regulator; Max. Input; 10V; Output; 5V; 300MA; Accuracy; 0.4%; SOT23-5
MCP1802 Series 300 mA 3.3 V Fixed Output High PSRR LDO Regulator - SOT-23-5
MCP1802 Series 3 V 300 mA Fixed High PSRR Low Quiescent Current LDO - SOT-23-5

Descriptions

Descriptions of Texas Instruments REG102NA-A/250 provided by its distributors.

250-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23
LDO Regulator Pos 2.5V to 5.5V 0.25A 5-Pin SOT-23 T/R
Regulator, Ldo, Adj, 250Ma, Sot-23-5; Output Type:Adjustable; Input Voltage Min:1.8V; Input Voltage Max:10V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:2.5V; Adjustable Output Voltage Max:5.5V; Output Current:250Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS REG102NA-A/250

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG102NA-A-250
  • REG102NA-A/250.