Texas Instruments REG102NA-5/3K

65dB(120Hz) 500¦ÌA Fixed 250mA 1 5V 1.8V 5V 10V 270mV@ 250mA SOT-23-5 , 2.9mm*1.6mm*1.15mm
$ 1.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG102NA-5/3K.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages18 years ago
Datasheet8 pages24 years ago

Augswan

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-20.86%

CAD Models

Download Texas Instruments REG102NA-5/3K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.415
$ 2.615
$ 2.615
Stock
342,571
203,554
203,554
Authorized Distributors
3
2
2
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
10 V
12 V
12 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
-
-
Output Voltage
5 V
5 V
5 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
150 mV
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG102NA-5/3K.

Related Parts

Texas InstrumentsTPS73215DBVT
IC REG LDO 1.5V 0.25A SOT23-5 / LDO Regulator Pos 1.5V 0.25A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73215DBVR
LDO Regulator Pos 1.5V 0.25A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73216DBVT
LDO Regulator Pos 1.6V 0.25A 5-Pin SOT-23 T/R
IC; Linear Regulator; Max. Input; 10V; Output; 5V; 300MA; Accuracy; 0.4%; SOT23-5
MCP1802 Series 300 mA 3.3 V Fixed Output High PSRR LDO Regulator - SOT-23-5
MCP1802 Series 3 V 300 mA Fixed High PSRR Low Quiescent Current LDO - SOT-23-5

Descriptions

Descriptions of Texas Instruments REG102NA-5/3K provided by its distributors.

65dB(120Hz) 500¦ÌA Fixed 250mA 1 5V 1.8V 5V 10V 270mV@ 250mA SOT-23-5 , 2.9mm*1.6mm*1.15mm
250-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 85
REG102 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 150mV 1.45mm 250mA -40C~85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG102NA5/3K