Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS73215DBVT

IC REG LDO 1.5V 0.25A SOT23-5 / LDO Regulator Pos 1.5V 0.25A 5-Pin SOT-23 T/R
$ 1.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73215DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages18 years ago
Datasheet8 pages25 years ago

Newark

Augswan

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments TPS73215DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.179
$ 1.48
Stock
5,093,517
413,756
Authorized Distributors
4
3
Min Input Voltage
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.5 V
1.5 V
Output Current
250 mA
250 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS73216DBVT
LDO Regulator Pos 1.6V 0.25A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73218DBVT
Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection 5-SOT-23 -40 to 125
Texas InstrumentsTPS73218DBVR
Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection 5-SOT-23 -40 to 125
STMicroelectronicsLDK120M08R
LDK120 Series 200 mA 0.8 V Fixed Output Low Noise LDO Regulator - SOT-23-5
Analog DevicesMAX1982EUT+T
S08 S08 Microcontroller IC 8-Bit 8MHz 60KB (60K x 8) FLASH 44-LQFP (10x10)
STMicroelectronicsLDK130M10R
LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS73215DBVT provided by its distributors.

IC REG LDO 1.5V 0.25A SOT23-5 / LDO Regulator Pos 1.5V 0.25A 5-Pin SOT-23 T/R
TPS73215 Cut Tape (CT) Surface Mount Over Current Over Temperature Short Circuit Reverse Polarity voltage regulator linear 40mV 1.45mm 250mA 560mW
58dB~37dB(100Hz~10kHz) 550μA positive electrode Fixed 250mA 1 1.5V 1.7V 1.5V 5.5V 150mV@ 250mA 0.002%/mA(Typ) 0.01(Typ) SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
REGULATOR, LDO, FIXED, 1.5V, SOT-23-5; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Output Voltage Nom.:1.5V; Output Current:250mA; Voltage Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Primary Input Voltage:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.