Texas Instruments REF1930AIDDCR

3-V Vref, dual-output Vref & Vref/2 voltage reference 5-SOT-23-THIN -40 to 125
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF1930AIDDCR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet31 pages11 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-85.96%

CAD Models

Download Texas Instruments REF1930AIDDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 1.86
Stock
475,688
444,919
Authorized Distributors
2
4
Case/Package
-
SOT-5
Number of Pins
5
5
Max Output Current
-
20 mA
Min Input Voltage
-
3.02 V
Max Input Voltage
-
5.5 V
Min Output Voltage
-
3 V
Max Output Voltage
-
-
Tolerance
-
0.1 %
Temperature Coefficient
-
10 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments REF1930AIDDCR provided by its distributors.

3-V Vref, dual-output Vref & Vref/2 voltage reference 5-SOT-23-THIN -40 to 125
V-Ref Programmable 1.5V/3V 20mA Medical 5-Pin TSOT-23 T/R
25ppm/¡æ 460¦ÌA Fixed 20mA 12ppmp-p 3V 5.5V 1.5V,3V ¡À0.1% SOT-23-THIN , 1mm
Three Terminal Voltage Reference, 1 Output, 3V, Trim/Adjustable, PDSO5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.