Texas Instruments REF1930AIDDCT

Voltage Ref Fixed 20mA 25ppm/°C 12ppm-p 3V 5.5V 1.5V 3V ±0.1% SOT-23-THIN SMD 1.1mm H
$ 1.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF1930AIDDCT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages21 years ago

Newark

Upverter

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-35.51%

CAD Models

Download Texas Instruments REF1930AIDDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.964
$ 1.75
Stock
395,667
376,143
Authorized Distributors
4
1
Case/Package
SOT-5
-
Number of Pins
5
5
Max Output Current
20 mA
-
Min Input Voltage
3.02 V
-
Max Input Voltage
5.5 V
-
Min Output Voltage
3 V
-
Max Output Voltage
-
-
Tolerance
0.1 %
-
Temperature Coefficient
10 ppm/°C
-
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsREF1925AIDDCT
IC VREF SERIES 2.5V SOT5 / V-Ref Programmable 1.25V/2.5V 20mA Medical 5-Pin TSOT-23 T/R
Texas InstrumentsREF1933AIDDCT
V-Ref Precision 1.65V/3.3V 20mA 5-Pin SOT-23 T/R
Texas InstrumentsREF1941AIDDCT
IC VREF SERIES 4.096V SOT5 / V-Ref Programmable 2.048V/4.096V 20mA Medical 5-Pin TSOT-23 T/R

Descriptions

Descriptions of Texas Instruments REF1930AIDDCT provided by its distributors.

Voltage Ref Fixed 20mA 25ppm/°C 12ppm-p 3V 5.5V 1.5V 3V ±0.1% SOT-23-THIN SMD 1.1mm H
V-Ref Programmable 1.5V/3V 20mA Medical 5-Pin TSOT-23 T/R
Dual-output, low-drift and low-power VREF and VREF/2 voltage references 5-SOT-23-THIN -40 to 125
Three Terminal Voltage Reference, 1 Output, 3V, Trim/Adjustable, PDSO5
EAR99 REF1930 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) voltage reference device 20mA 5.5V 12ppmp-p -55C~150C TJ
VOLTAGE REF, SERIES, 3V, SOT-23-5; Type de référence: Série - Fixe; Gamme de produit: Série REF1930; Tension de référence: 3V; Exactitude initiale: 0.1%; Coefficient de température: ± 10ppm/°C; Type de boîtier CI référence de
Voltage Ref, Series, 3V, Sot-23-5; Voltage Reference Type:Series - Fixed; Product Range:Ref1930 Series; Reference Voltage:3V; Initial Accuracy:0.1%; Temperature Coefficient:± 10Ppm/°C; Voltage Reference Case Style:Sot-23; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS REF1930AIDDCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF1930AIDDCT .