Analog Devices REF02CP

Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF02CP.

Upverter

Datasheet20 pages16 years ago
Datasheet20 pages17 years ago

Augswan

_legacy Avnet

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Analog Devices REF02CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.21
$ 4.21
Stock
223,306
281,576
281,576
Authorized Distributors
0
6
6
Case/Package
DIP
N
N
Number of Pins
8
8
8
Max Output Current
8 mA
8 mA
8 mA
Min Input Voltage
8 V
7 V
7 V
Max Input Voltage
30 V
40 V
40 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
65 ppm/°C
65 ppm/°C
65 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesREF02CPZ
ANALOG DEVICES REF02CPZ Voltage Reference, Precision, Series - Fixed, REF02 Series, 5V, DIP-8
Analog DevicesREF01CPZ
ANALOG DEVICES REF01CPZ Voltage Reference, Precision, Series - Fixed, REF01 Series, 10V, DIP-8
Analog DevicesREF02HPZ
ANALOG DEVICES REF02HPZ Voltage Reference, Precision, Series - Fixed, REF02 Series, 5V, DIP-8
Analog DevicesREF03GPZ
PWR SPLY FUNC, VOLTAGE REFERENCE, PDIP-8,VS 4.5 TO 33V, IS 1.4MA, VO 2.5V, VN 6UVP-P
Analog DevicesREF01HPZ
ANALOG DEVICES REF01HPZ Voltage Reference, Precision, Series - Fixed, REF01 Series, 10V, DIP-8
Analog DevicesREF192GPZ
PWR SPLY FUNC, VOLTAGE REFERENCE, LDO, PDIP-8,VS 3.3V, IS 45UA, VO 2.5V, VN 25UVP-P
onsemiTL431ACPG
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Rail
onsemiTL431BCPG
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Rail
onsemiTL431CPG
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Rail
Texas InstrumentsREF02BP
Wide supply range, 5-V output precision voltage reference 8-PDIP
Texas InstrumentsREF02AP
Wide supply range, 5-V output precision voltage reference 8-PDIP
Texas InstrumentsTLE2426CP
V-Ref Adjustable 2V to 20V 20mA 8-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices REF02CP provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
V-Ref Precision 5V 8mA 8-Pin PDIP Tube
The REF0x series of precision voltage references provide a stable 10.0 V, 5.0 V, or 2.5 V output with minimal change in response to variations in supply voltage, ambient temperature or load conditions. The parts are available in 8-lead SOIC, PDIP, CERDIP, and TO-99 packages, as well as 20-terminal LCC packages (883 only), furthering the parts’ usability in both standard and high stress applications. With an external buffer and a simple resistor network, the TEMP terminal can be used for temperature sensing and approximation. A TRIM terminal is also provided on the device for fine adjustment of the output voltage. The small footprint, wide supply range, and application versatility make the REF0x series of references ideal for general-purpose and space-constrained applications. Newer designs should use the ADR0x series of references, which offer higher accuracy and temperature stability over a wider operating temperature range, while maintaining full pin-for-pin compatibility with the REF0x series. This data sheet applies to commercial-grade products only. Contact sales or visit analog.com for military-grade (883) data sheets. APPLICATIONS Precision data systems High resolution converters Industrial process control systems Precision instruments Military and aerospace applications

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF-02-CP
  • REF-02CP
  • REF02 CP