Texas Instruments REF1004C-2.5

2.5-V, 20-ppm/°C micropower voltage reference 8-SOIC 0 to 70
$ 3.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF1004C-2.5.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Newark

Mouser

Augswan

iiiC

Inventory History

3 month trend:
-30.29%

CAD Models

Download Texas Instruments REF1004C-2.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.749
$ 0.548
$ 0.548
Stock
369,290
381,219
381,219
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.49 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.4 %
0.8 %
0.8 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsTL1431IDT
36 V 100 mA Adjustable Surface Mount Shunt Voltage Reference IC - SOIC-8
STMicroelectronicsTL1431CDT
TL1431 Series 0.4 % 2.5 V Programmable Shunt Voltage Reference - SOIC-8
STMicroelectronicsTL431AIDT
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R
Diodes Inc.ZXCT1030N8TA
ZXCT1030 Series 20 V 6 MHz Bw High Side Current Monitor w/ Comparator - SOIC-8
Analog DevicesLT1460MHS8-5#PBF
V-Ref Precision 5V 40mA Automotive 8-Pin SOIC N

Descriptions

Descriptions of Texas Instruments REF1004C-2.5 provided by its distributors.

2.5-V, 20-ppm/°C micropower voltage reference 8-SOIC 0 to 70
V-Ref Precision 2.5V 20mA 8-Pin SOIC Tube
SHUNT V-REFERENCE, 2.5V, 20mV, 8-SOIC
VOLTAGE REF, SHUNT, 2.5V, SOIC-8
Voltage References Micropower Voltage Reference
1-OUTPUT TWO TERM VOLTAGE REFERENCE 2.5 V PDSO8
Texas Instruments , 2.5V, SOIC, ¡À0.8 %, , 8
EAR99 REF1004 Tube ACTIVE (Last Updated: 2days ago) voltage reference device 20muA 2.5V 120muVrms 20ppm/C
REF1004-2.5 MICROPOWER VOLTAGE R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF1004C-2.5.
  • REF1004C2.5