Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TL431AIDT

V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL431AIDT.

IHS

Datasheet22 pages10 years ago

Newark

STMicroelectronics

Farnell

Verical

Inventory History

3 month trend:
-13.59%

CAD Models

Download STMicroelectronics TL431AIDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTL431ACDT
Voltage Reference, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8
STMicroelectronicsTL431IDT
Voltage Reference, Precision, Shunt Adjustable, 2.44 V to 2.55 V, 8 Pins, SOIC
STMicroelectronicsTL431CDT
Voltage Reference, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8
STMicroelectronicsTL1431ACDT
TL1431 Series Adjustable 2.5 to 36 V ±0.25 % Shunt Voltage Reference - SOIC-8
STMicroelectronicsTL1431IDT
36 V 100 mA Adjustable Surface Mount Shunt Voltage Reference IC - SOIC-8
STMicroelectronicsTL1431CDT
TL1431 Series 0.4 % 2.5 V Programmable Shunt Voltage Reference - SOIC-8

Descriptions

Descriptions of STMicroelectronics TL431AIDT provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R
STMicroelectronics Voltage Reference, 2.5-36V, SOIC, ±1.0%, SMD, 8-Pin
TL431 Series 2.495 V 1 % Surface Mount Programmable Voltage Reference - SOIC-8
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
IC, VREF PROGRAMMABLE 8-SOIC; Topology:Shunt, Programmable; Reference Voltage:2.495V; Reference Voltage Tolerance:25mV; Temperature Coefficient:± 100ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (19-Dec-2011); Base Number:431; Package / Case:SOIC; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431AID/T
  • TL431AIDT.