Texas Instruments PTN04050CAS

Module DC-DC 1-OUT 5V to 15V 2.4A 12W 4-Pin DIP SMD Module Tray
$ 17.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTN04050CAS.

HQonline

Datasheet19 pages15 years ago

Texas Instruments

Newark

DigiKey

Inventory History

3 month trend:
+60.76%

CAD Models

Download Texas Instruments PTN04050CAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.834
$ 17.98
$ 17.98
Stock
110,225
1,597,151
1,597,151
Authorized Distributors
5
4
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Logic Function
-
-
-
Frequency
600 kHz
525 kHz
525 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Murata Power SolutionsOKY-T/3-W5N-C
Module DC-DC 1-OUT 0.7525V to 3.63V 3A 9.9W 5-Pin SMD
Murata Power SolutionsMTU1S0515MC
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 5-Pin SMD Module Tube
Murata Power SolutionsMTU1S0512MC
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 5-Pin SMD Module Tube
Power Supply; DCDC; Non Isolated; SurfaceMount; Input 5VDC; Output 0.83.6V 8A; 26W
Recom PowerRTS-2405/P
2W DC/DC-CONVERTER ECONOLINE SMD 1KV UNREG | RECOM Power Inc. RTS-2405/P

Descriptions

Descriptions of Texas Instruments PTN04050CAS provided by its distributors.

Module DC-DC 1-OUT 5V to 15V 2.4A 12W 4-Pin DIP SMD Module Tray
12-W, 3.3/5-V Input, Wide Adjust Output Boost Converter 4-Surface Mount Module -40 to 85
450KHz~600KHz Adjustable,DC 1 5V~15V 5V 5.5V 2.95V DIP 22.1mm*12.7mm*9.1mm
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 4; Package Shape: RECTANGULAR; Surface Mount: YES; Package Body Material: UNSPECIFIED;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.