What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions MTU1S0512MC

Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 5-Pin SMD Module Tube
$ 6.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MTU1S0512MC.

IHS

Datasheet10 pages3 years ago

Newark

Ciiva

Farnell

_legacy Avnet

Inventory History

3 month trend:
+265%

CAD Models

Download Murata Power Solutions MTU1S0512MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.81
$ 6.756
Stock
4,745
14,200
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
5
5
Number of Outputs
1
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
12 V
12 V
Output Current
83 mA
83 mA
Output Power
1 W
1 W
Isolation Voltage
1000 Vrms
1000 Vrms
Efficiency
87 %
87 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Murata Power SolutionsMTU1S0515MC
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 5-Pin SMD Module Tube
Murata Power SolutionsMTU1S0509MC
Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 5-Pin SMD Module Tube
Murata Power SolutionsMTU2S0524MC
Isolated Board Mount DC/DC Converter, Fixed, SMD, 2 W, 24 V, 83 mA RoHS Compliant: Yes
Recom PowerR0.5Z-0505
Module DC-DC 5VIN 1-OUT 5V 0.1A 0.5W 6-Pin SMD Tube
Recom PowerR0.5Z-0505-R
0.5W DC/DC-Converter 'ECONOLINE' SMD 1kV reg; V. In: 05; V. Out: 05; mA. Out: 100
Recom PowerR0.5Z-1205
Module DC-DC 1-OUT 5V 0.1A 0.5W 6-Pin SMD Tube

Descriptions

Descriptions of Murata Power Solutions MTU1S0512MC provided by its distributors.

Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 5-Pin SMD Module Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC/DC CONVERTER 5V TO 12V 1W RoHSconf
Isolated DC/DC Converters - SMD 1W 5-12V SINGLE 1KV DC/DC
DC/DC converter,5Vin,12Vout 83mA 1W
1 12V 5.5V 4.5V SMD-5P 8.4mm*8.2mm*8.5mm
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 12 V, 83 mA, Unregulated, Surface Mount Device
DC/DC 1KVDC ISOLAT SMD 1W 5-12V
DC/DC 1KVDC ISOLATION SMD 1W 5-12V; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:5V; Power Rating:1W; Output Voltage:12V; Output Current:83mA; Supply Voltage:5V; DC / DC Converter Case Style:Surface Mount; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Applications:General Purpose; DC DC Converter Type:Isolated Point-of-Load; Depth:8.4mm; Efficiency:87%; Height:8.5mm; Input Voltage VDC:5V; Load Regulation:5.6%; Output Current Max.:83mA; Output Power Max:1W; Output Ripple Voltage pk-pk:15mV; Output Voltage Nom.:12V; Width:8.2mm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc