Texas Instruments PTH12050LAZ

0.8 to 1.8 V 6-A, 12-V Input Wide-Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
$ 15.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12050LAZ.

element14 APAC

Datasheet26 pages15 years ago

Texas Instruments

iiiC

Jameco

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTH12050LAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.025
$ 15.025
$ 15.025
Stock
71,507
159,028
159,028
Authorized Distributors
3
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPTH12000LAST
0.8 to 1.8 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 5-Surface Mount Module -40 to 85
Texas InstrumentsPTH12000LAZ
0.8 to 1.8 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 5-Surface Mount Module -40 to 85
Texas InstrumentsPTH12000LAS
0.8 to 1.8 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 5-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH12050LAZ provided by its distributors.

0.8 to 1.8 V 6-A, 12-V Input Wide-Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 6A 6-Pin DIP SMD Module Tray
380KHz Adjustable,DC 1 800mV~1.8V 800mV 13.2V 10.8V DIP 22.1mm*12.7mm*9.1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.