Texas Instruments PTH12000LAZ

0.8 to 1.8 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 5-Surface Mount Module -40 to 85
$ 17.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12000LAZ.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Factory Futures

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTH12000LAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.05
$ 9.394
$ 9.394
Stock
130,767
121,176
121,176
Authorized Distributors
4
2
2
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
5
5
5
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTH12050LAZ
0.8 to 1.8 V 6-A, 12-V Input Wide-Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
Texas InstrumentsPTH12050LAZT
0.8 to 1.8 V 6-A, 12-V Input Wide-Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
Texas InstrumentsPTH12050LAST
0.8 to 1.8 V 6-A, 12-V Input Wide-Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH12000LAZ provided by its distributors.

0.8 to 1.8 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 5-Surface Mount Module -40 to 85
Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 6A 5-Pin DIP SMD Module Tray
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Output Voltage:1.8V; Output Current:6A; Supply Voltage:12V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.