Texas Instruments PTH12010WAZT

1.2 to 5.5 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85
$ 26.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12010WAZT.

Newark

Datasheet27 pages15 years ago
Datasheet27 pages10 years ago

Texas Instruments

Inventory History

3 month trend:
-67.78%

CAD Models

Download Texas Instruments PTH12010WAZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.405
$ 26.035
$ 26.035
Stock
112,865
94,987
94,987
Authorized Distributors
2
2
2
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
10
10
10
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPTH12060WAZ
Module DC-DC 1 Output 1.2 Volt to 5.5 Volt 10A 10-Pin DIP Module Tray
Texas InstrumentsPTH12060WAZT
1.2 to 5.5 V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85
Texas InstrumentsPTH12060WAS
Module DC-DC 1 Output 1.2 Volt to 5.5 Volt 10A 10-Pin DIP Module Tray

Descriptions

Descriptions of Texas Instruments PTH12010WAZT provided by its distributors.

1.2 to 5.5 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85
Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 12A 10-Pin SMD Module T/R
400KHz Adjustable 1 1.2V~5.5V 1.2V 13.2V 10.8V SMD , 34.8mm*15.7mm*9.7mm
Non-Isolated DC/DC Converters 1.2 to 5.5V 12A 12V Input WideAdj Module
DC-DC CONVERTER, NON ISO POL, 1 O/P, 21.6W, 12A
PTH12010W 1.2 TO 5.5 V 12-A, 12-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.