Texas Instruments PTH12010WAZ

1.2 to 5.5 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85
$ 26.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12010WAZ.

Newark

Datasheet27 pages15 years ago

Texas Instruments

Farnell

Jameco

DigiKey

Inventory History

3 month trend:
-99.81%

CAD Models

Download Texas Instruments PTH12010WAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.035
$ 26.47
$ 26.47
Stock
94,987
101,658
101,658
Authorized Distributors
2
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
10
10
10
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsPTH12060WAZ
Module DC-DC 1 Output 1.2 Volt to 5.5 Volt 10A 10-Pin DIP Module Tray
Texas InstrumentsPTH12060WAZT
1.2 to 5.5 V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85
Texas InstrumentsPTH12060WAS
Module DC-DC 1 Output 1.2 Volt to 5.5 Volt 10A 10-Pin DIP Module Tray

Descriptions

Descriptions of Texas Instruments PTH12010WAZ provided by its distributors.

1.2 to 5.5 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85
300KHz~400KHz Adjustable,DC 1 1.2V~5.5V 1.2V 13.2V 10.8V DIP 34.8mm*15.8mm*9.6mm
DC/DC 12VIN 12A ADJ O/P, SMD, 12010; Primary Input Voltage:13.2V; No. of Outputs:1; Output Voltage:5.5V; Output Current:12A; Voltage Regulator Case Style:DIP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Accuracy %:2%; Adjustable Output Voltage Max:5.5V; Adjustable Output Voltage Min:1.2V; Base Number:12010; Frequency:350kHz; IC Generic Number:12010; Input Voltage Max:12V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:12A; Output Voltage Max:5.5V; Output Voltage Min:1.2V; Package / Case:Horizontal Surface Mount; Power Supply IC Type:DC/DC converter; Supply Voltage Max:13.2V; Supply Voltage Min:10.8V; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.