Texas Instruments PTH08T241WAZ

Non-Isolated Point of Load (POL) 10A, 4.5V to 14V Inp Ceramic Cap Version
$ 21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08T241WAZ.

Texas Instruments

Datasheet39 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago
Datasheet12 pages19 years ago

Newark

Mouser

DigiKey

Inventory History

3 month trend:
-6.88%

CAD Models

Download Texas Instruments PTH08T241WAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21
$ 24.085
$ 24.085
Stock
185,462
99,473
99,473
Authorized Distributors
4
2
2
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
11
11
11
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

Texas InstrumentsPTH08T240WAS
Module DC-DC 1-OUT 0.69V to 5.5V 10A 11-Pin Suface Mount Module T/R
Texas InstrumentsPTH08T240WAZT
Module DC-DC 1-OUT 0.69V to 5.5V 10A 11-Pin DIP Module T/R
Texas InstrumentsPTH08T240WAST
10-A, 4.5-V to 14-V INPUT, NON-ISOLATED, WIDE-OUTPUT, ADJUSTABLE POWER MODULE WITH TURBOTRANS™

Descriptions

Descriptions of Texas Instruments PTH08T241WAZ provided by its distributors.

Non-Isolated Point of Load (POL) 10A, 4.5V to 14V Inp Ceramic Cap Version
Module DC-DC 1-OUT 0.69V to 5.5V 10A 11-Pin SMD Module Tray
10-A, 4.5V to 14V Input, Ceramic Cap Version, Non-Iso, Wide Output Adj Power Module with TurboTrans 11-Surface Mount Module -40 to 85
300KHz DC,Fixed 1 690mV~5.5V 690mV 14V 4.5V SMD mount 22.1mm*15.8mm*9.1mm
10A DC/DC Converter, 4.5-14V In, 5.5V Out, Non-Iso, SMD
DC-DC CONVERTER, NON ISO POL, 1 O/P, 55W, 10A
1-OUTPUT DC-DC REG PWR SUPPLY MODULE
PTH08T241W 10-A, 4.5V TO 14V INP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.