Texas Instruments PTH05030WAST

30 A, 5-V Input Wide-Output Adjust Plug-in Power Module 13-Surface Mount Module -40 to 85
$ 32.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH05030WAST.

Newark

Datasheet19 pages15 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTH05030WAST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.517
$ 35.8
$ 35.8
Stock
104,511
103,190
103,190
Authorized Distributors
0
4
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
13
13
13
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsPTH05020WAZ
22 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85
Texas InstrumentsPTH05020WAS
22 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85
Texas InstrumentsPTH05020WAST
22 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module

Descriptions

Descriptions of Texas Instruments PTH05030WAST provided by its distributors.

30 A, 5-V Input Wide-Output Adjust Plug-in Power Module 13-Surface Mount Module -40 to 85
Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 30A 13-Pin SMD Module T/R
Non-Isolated DC/DC Converters 30A 5V-In Wide-Out Adj Plug-in Pwr Mdl
1 800mV~3.6V 800mV 5.5V 4.5V EUN-13 , 34.8mm*28.5mm*9.6mm
Dc-Dc Conv, Non Iso Pol, 1 O/P, 108W, 30A
DC-DC REGULATED POWER SUPPLY MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 13; Package Code: QMA; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.