Texas Instruments PTH05020WAS

22 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85
$ 32.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH05020WAS.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago

Factory Futures

DigiKey

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTH05020WAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.96
$ 36.498
Stock
73,165
80,864
Authorized Distributors
3
4
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
10
10
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsPTH08T220WAZT
Module DC-DC 1-OUT 0.69V to 5.5V 16A 11-Pin DIP Module T/R
Texas InstrumentsPTH08T221WAZT
Module DC-DC 1-OUT 0.69V to 5.5V 16A 11-Pin DIP Module T/R
Texas InstrumentsPTH08T220WAST
Module DC-DC 1-OUT 0.69V to 5.5V 16A 11-Pin DIP Module T/R

Descriptions

Descriptions of Texas Instruments PTH05020WAS provided by its distributors.

22 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85
Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 22A 10-Pin SMD Module Tray
250KHz~340KHz Adjustable,DC 1 800mV~3.6V 800mV 5.5V 4.5V SMD-10P 38.1mm*22.1mm*9.6mm
Dc-Dc Converter, Non Iso Pol, 1 O/P, 79W, 22A
1-OUTPUT 79.2 W DC-DC REG PWR SUPPLY MODULE
5VIN, 22A WIDE OUT, PIP MOD, SMD<AZ
PTH05020W 22 A, 5-V INPUT WIDE-O
DC/DC 5VIN 22A ADJ O/P, SMD, 5020; Input Voltage Max: 5V; No. of Pins: 10Pins; Output Voltage Min: 800mV; Output Voltage Max: 3.6V; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jun-2015); Base Number: 05020; IC Gen

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.