Texas Instruments PGA2311PG4

+/-5V Stereo Audio Volume Control 16-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA2311PG4.

Newark

Datasheet17 pages11 years ago
Datasheet17 pages12 years ago
Datasheet17 pages13 years ago

Texas Instruments

iiiC

CAD Models

Download Texas Instruments PGA2311PG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.75
$ 7.75
Stock
29,813
153,047
153,047
Authorized Distributors
0
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsPGA2311P
Audio Amp Speaker 2-CH Stereo Class-AB Automotive 16-Pin PDIP Tube
Texas InstrumentsPGA2311PA
Audio Amp Speaker 2-CH Stereo Class-AB Automotive 16-Pin PDIP Tube
Texas InstrumentsTPA6021A4N
Audio Amp Headphone/Speaker 2-CH Stereo 2W Class-AB 20-Pin PDIP Tube
onsemiSA572NG.
e3 16-DIP (0.300 7.62mm) MATTE TIN Obsolete audio circuit 19.175mm 15V 110dB -40C~85C TA
onsemiSA575NG
IC COMPANDOR 20DIP / Audio Compandor 2 Channel 20-PDIP
Analog DevicesADM231LJN
R-PDIP-T14 Tube INTERNAL CHARGE PUMP RS232 interface transceiver 4.5V~5.5V 16.89mm 70C

Descriptions

Descriptions of Texas Instruments PGA2311PG4 provided by its distributors.

+/-5V Stereo Audio Volume Control 16-PDIP
IC STEREO AUDIO VOL CTRL 16-DIP
Volume Control; No. of Channels:2; Load Impedance:100kohm; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:DIP; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.