Texas Instruments PGA2311PA

Audio Amp Speaker 2-CH Stereo Class-AB Automotive 16-Pin PDIP Tube
$ 7.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA2311PA.

element14 APAC

Datasheet17 pages11 years ago
Datasheet17 pages13 years ago
Datasheet17 pages12 years ago

Texas Instruments

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+5.35%

CAD Models

Download Texas Instruments PGA2311PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.749
$ 6.699
Stock
152,654
135,626
Authorized Distributors
5
5
Case/Package
PDIP
PDIP
Number of Pins
16
16
Number of Channels
2
2
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPGA2311P
Audio Amp Speaker 2-CH Stereo Class-AB Automotive 16-Pin PDIP Tube
Texas InstrumentsPGA2311PG4
+/-5V Stereo Audio Volume Control 16-PDIP
Texas InstrumentsTPA6021A4N
Audio Amp Headphone/Speaker 2-CH Stereo 2W Class-AB 20-Pin PDIP Tube
onsemiSA572NG.
e3 16-DIP (0.300 7.62mm) MATTE TIN Obsolete audio circuit 19.175mm 15V 110dB -40C~85C TA
onsemiSA575NG
IC COMPANDOR 20DIP / Audio Compandor 2 Channel 20-PDIP
Analog DevicesADM231LJN
R-PDIP-T14 Tube INTERNAL CHARGE PUMP RS232 interface transceiver 4.5V~5.5V 16.89mm 70C

Descriptions

Descriptions of Texas Instruments PGA2311PA provided by its distributors.

Audio Amp Speaker 2-CH Stereo Class-AB Automotive 16-Pin PDIP Tube
TEXAS INSTRUMENTS PGA2311PA Audio Control, Volume,4.75V to5.25V, SPI, DIP, 16 Pins, -40 C
+/-5V Stereo Audio Volume Control 16-PDIP -40 to 85
Automotive Audio Musical Instruments Professional Audio DUAL SPI Volume Control Audio Volume Control IC -40C~85C TA 10MHz 31.5dB--95.5dB 250muV
Audio Volume Control, 2311, Pdip16; Audio Control Type:Volume; Supply Voltage Range:± 4.75V To ± 5.25V; Control Interface:Spi; Audio Ic Case Style:Dip; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS PGA2311PA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGA2311PA .