Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCM5102APW

IC DAC 16/24/32BIT 384K 20TSSOP / DAC, Audio 16 b, 24 b, 32 b 384k PCM 20-TSSOP
$ 4.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM5102APW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet35 pages14 years ago
Datasheet31 pages14 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-87.82%

CAD Models

Download Texas Instruments PCM5102APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.11
$ 2.13
$ 2.13
Stock
375,880
534,270
534,270
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
-
32
32
Settling Time
-
-
-
Interface
-
I2S
I2S
Integral Nonlinearity (INL)
-
-
-
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
3 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsPCM5100APWR
IC DAC 16/24/32BIT SRL 20TSSOP / DAC 2-CH Segment 32-bit 20-Pin TSSOP T/R
Texas InstrumentsPCM5100PW
100dB Stereo DAC with 2V MS output and Integrated Audio PLL 20-TSSOP -25 to 85
Texas InstrumentsPCM5101PW
106dB Stereo DAC with 2V MS output and Integrated Audio PLL 20-TSSOP -25 to 85
MicrochipMCP4922-E/ST
DAC 2-CH Resistor-String 12-bit 14-Pin TSSOP Tube Automotive AEC-Q100
MicrochipMCP4912-E/ST
DAC 2-CH Resistor-String 10-bit 14-Pin TSSOP Tube Automotive AEC-Q100
MicrochipMCP4902-E/ST
DAC 2-CH Resistor-String 8-bit 14-Pin TSSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments PCM5102APW provided by its distributors.

IC DAC 16/24/32BIT 384K 20TSSOP / DAC, Audio 16 b, 24 b, 32 b 384k PCM 20-TSSOP
DAC 2-CH Segment 32-bit 20-Pin TSSOP Tube
1.65V~3.46V PCM TSSOP-20 ADCs/DACs - Special Purpose ROHS
SERIAL INPUT LOADING 32-BIT DAC PDSO20
PCM digital power supply,Analog power supply 384Ksps 16bit,24bit,32bit 2 TSSOP-20 SMD mount 1.05mm(height)
IC DAS/ADC/DAC SPECIAL 20-TSSOP
32bit Audio DAC with 2Vrms output
PCM5102A 2VRMS DIRECTPATH, 112DB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.