Texas Instruments PCM5102APWR

Special-Purpose ADC/DAC; PCM5102APWR; TEXAS INSTRUMENTS; 20; TSSOP; I2S; 4.4 mm
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM5102APWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages14 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Upverter

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+11.08%

CAD Models

Download Texas Instruments PCM5102APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.13
$ 3.018
$ 3.018
Stock
427,245
535,770
535,770
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
32
32
32
Settling Time
-
-
-
Interface
I2S
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
Unipolar
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
1.65 V
3 V
3 V
Max Supply Voltage
3.46 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsPCM5100APWR
IC DAC 16/24/32BIT SRL 20TSSOP / DAC 2-CH Segment 32-bit 20-Pin TSSOP T/R
Texas InstrumentsPCM5101AQPWRQ1
DAC 2-CH Segment 32-bit Automotive 20-Pin TSSOP T/R
Texas InstrumentsPCM5102AQPWRQ1
DAC 2-CH Segment 32-bit Automotive 20-Pin TSSOP T/R
Cirrus LogicCS4351-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial I2C, SPI, 8.55 V to 12.6 V
Cirrus LogicCS4352-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial, 8.4 V to 12.6 V, 20 Pins, TSSOP
Cirrus LogicCS4361-CZZ
DAC 6-CH Delta-Sigma 24-bit 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments PCM5102APWR provided by its distributors.

Special-Purpose ADC/DAC; PCM5102APWR; TEXAS INSTRUMENTS; 20; TSSOP; I2S; 4.4 mm
DAC 2-CH Segment 32-bit 20-Pin TSSOP T/R
Dac, 32Bit, Aec-Q100, 384Ksps, Tssop-20; Resolution (Bits):32Bit; Sampling Rate:384Ksps; Input Channel Type:serial; Supply Voltage Range:3V To 3.6V; Adc / Dac Case Style:tssop; No. Of Pins:20Pins; Data Interface:i2S; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM5102APWR .