Microchip MCP4902-E/ST

DAC 2-CH Resistor-String 8-bit 14-Pin TSSOP Tube Automotive AEC-Q100
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4902-E/ST.

Newark

Datasheet48 pages16 years ago

Electro Sonic

TME

Arrow.cn

Inventory History

3 month trend:
+50.20%

CAD Models

Download Microchip MCP4902-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 2.44
Stock
123,597
163,324
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Bits
8
8
Settling Time
4.5 µs
4.5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
Polarity
Unipolar
-
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6.5 V
5.5 V

Supply Chain

Projected EOL Date2034-04-15
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

MicrochipMCP4902T-E/ST
DAC 2-CH Resistor-String 8-bit Automotive 14-Pin TSSOP T/R
MicrochipMCP4912-E/ST
DAC 2-CH Resistor-String 10-bit 14-Pin TSSOP Tube Automotive AEC-Q100
MicrochipMCP4912T-E/ST
DAC 2-CH Resistor-String 10-bit Automotive 14-Pin TSSOP T/R
Cirrus LogicWM8524CGEDT
24-bit 192kHz Stereo DAC with 2Vrms Ground Referenced Line Output | IC DAC/AUDIO 24BIT 192K 16TSSOP
Cirrus LogicCS4345-CZZR
DAC 2-CH Delta-Sigma 24-bit 10-Pin TSSOP T/R / IC DAC STER 24BIT 192KHZ 10TSSOP
Cirrus LogicCS4348-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Filtered, Stereo, Voltage, Serial

Descriptions

Descriptions of Microchip MCP4902-E/ST provided by its distributors.

DAC 2-CH Resistor-String 8-bit 14-Pin TSSOP Tube Automotive AEC-Q100
2.7V~5.5V 8bit 2 8 SPI 2.7V~5.5V String DAC TSSOP-14 SMD mount 5.1mm*4.5mm*1.05mm
MICROCHIP MCP4902-E/ST, 2-CHANNEL 8 BIT SERIAL DAC, 14-PIN TSSOP
Digital to Analog Converter, 2 Channels, 8 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V
IC, DAC, 8BIT, TSSOP-14; Resolution (Bit; (Bits):8bit; Input Channel Type:Single Ended; Data Interface:Serial

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4902-E/ST.
  • MCP4902-EST
  • MCP4902E/ST
  • MCP4902EST