Texas Instruments PCM5100PW

100dB Stereo DAC with 2V MS output and Integrated Audio PLL 20-TSSOP -25 to 85
$ 2.712
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM5100PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages14 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM5100PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.712
$ 2.964
Stock
319,334
501,568
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Bits
8
-
Settling Time
100 ns
-
Interface
I2S
-
Integral Nonlinearity (INL)
-
-
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM5101PW
106dB Stereo DAC with 2V MS output and Integrated Audio PLL 20-TSSOP -25 to 85
MicrochipMCP4902-E/ST
DAC 2-CH Resistor-String 8-bit 14-Pin TSSOP Tube Automotive AEC-Q100
Texas InstrumentsTLC7528IPW
IC DAC 8BIT A-OUT 20TSSOP / 8 Bit Digital to Analog Converter 2 20-TSSOP
Texas InstrumentsTLC7528CPWR
DAC, 8-Bit, 10MS/s, 2-Ch, Parallel, 5V~15V, R-2R, TSSOP-20, SMD, Adhesive Mount, 1.15mm H
MicrochipMCP4902T-E/ST
DAC 2-CH Resistor-String 8-bit Automotive 14-Pin TSSOP T/R
MicrochipMCP4912-E/ST
DAC 2-CH Resistor-String 10-bit 14-Pin TSSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments PCM5100PW provided by its distributors.

100dB Stereo DAC with 2V MS output and Integrated Audio PLL 20-TSSOP -25 to 85
DAC 2-CH Segment 32-bit 20-Pin HTSSOP EP Bulk
Digital To Analogue Converter, 24 Bit, 384 Ksps, Serial, 3V To 3.6V, Tssop, 20 Rohs Compliant: Yes
PCM, Digital/Analog Supply, 384Ksps, 16/24/32bit, 1-Channel, TSSOP-20, SMD
DAC, 24BIT, AUDIO, 20TSSOP; Resolution (Bits):24bit; Sampling Rate:384kHz; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:3V to 3.6V; Supply Voltage Range - Digital:3V to 3.6V; Supply Current:10mA; Digital IC Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:5100

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM5100PW .