Texas Instruments TLC7528CPWR

DAC, 8-Bit, 10MS/s, 2-Ch, Parallel, 5V~15V, R-2R, TSSOP-20, SMD, Adhesive Mount, 1.15mm H
$ 4.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7528CPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.46%

CAD Models

Download Texas Instruments TLC7528CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.84
$ 3.71
$ 3.71
Stock
277,205
407,908
407,908
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
100 ns
100 ns
100 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
14.5 V
14.5 V
14.5 V
Max Supply Voltage
15.5 V
15.5 V
15.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTLC7528IPWR
DAC, 8-Bit, 10MS/s, 2-Ch, Parallel, 5V~15V, R-2R, TSSOP-20, SMD, Adhesive Mount, 1.15mm H
Texas InstrumentsTLC7528IPW
IC DAC 8BIT A-OUT 20TSSOP / 8 Bit Digital to Analog Converter 2 20-TSSOP
Texas InstrumentsTLC7524IPWR
IC DAC 8BIT A-OUT 16TSSOP / 8 Bit Digital to Analog Converter 1 16-TSSOP
Analog DevicesAD7302BRUZ-REEL7
2us Parallel ±1LSB 2.7V~5.5V 8-bit TSSOP-20 Digital to Analog Converters (DAC) ROHS
Analog DevicesAD5429YRU
Dual 8-,10-,12-Bit High Bandwidth Multiplying DACs with Serial Interface | IC DAC 8BIT A-OUT 16TSSOP
Analog DevicesAD5429YRU-REEL
DUAL 8-BIT, MULTIPLYING DAC

Descriptions

Descriptions of Texas Instruments TLC7528CPWR provided by its distributors.

DAC, 8-Bit, 10MS/s, 2-Ch, Parallel, 5V~15V, R-2R, TSSOP-20, SMD, Adhesive Mount, 1.15mm H
8-Bit Dual DAC, 10MS/s, 0.1us Settling, Parallel, TSSOP
8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-TSSOP 0 to 70
Converters - Digital to Analog (DAC) 8-Bit, 0.1 us Dual MDAC
DAC 2-CH Segment 8-bit 20-Pin TSSOP T/R
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:100ns; Update Rate:10MSPS; No. of DACs:2; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:5V; Supply Voltage Max:15V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.