Texas Instruments TLC7528IPW

IC DAC 8BIT A-OUT 20TSSOP / 8 Bit Digital to Analog Converter 2 20-TSSOP
$ 5.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7528IPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Factory Futures

Verical

Inventory History

3 month trend:
-0.90%

CAD Models

Download Texas Instruments TLC7528IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.23
$ 4.84
$ 4.84
Stock
244,914
283,579
283,579
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
100 ns
100 ns
100 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
4.75 V
14.5 V
14.5 V
Max Supply Voltage
15.5 V
15.5 V
15.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC7528CPWR
DAC, 8-Bit, 10MS/s, 2-Ch, Parallel, 5V~15V, R-2R, TSSOP-20, SMD, Adhesive Mount, 1.15mm H
Texas InstrumentsTLC7524IPWR
IC DAC 8BIT A-OUT 16TSSOP / 8 Bit Digital to Analog Converter 1 16-TSSOP
Texas InstrumentsTLC7524CPW
8-BIT MULTIPLYING DIGITAL-TO-ANALOG CONVERTERS | IC DAC 8BIT A-OUT 16TSSOP
Analog DevicesAD7302BRUZ
2.7 V to 5.5 V, Parallel Input Dual Voltage Output 8-Bit DAC | IC DAC 8BIT V-OUT 20TSSOP
Analog DevicesAD7302BRUZ-REEL7
2us Parallel ±1LSB 2.7V~5.5V 8-bit TSSOP-20 Digital to Analog Converters (DAC) ROHS
Analog DevicesAD7302BRU
2.7 V to 5.5 V, Parallel Input Dual Voltage Output 8-Bit DAC | IC DAC 8BIT V-OUT 20TSSOP

Descriptions

Descriptions of Texas Instruments TLC7528IPW provided by its distributors.

IC DAC 8BIT A-OUT 20TSSOP / 8 Bit Digital to Analog Converter 2 20-TSSOP
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDSO20
8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-TSSOP -25 to 85
DAC 2-CH Segment 8-bit 20-Pin TSSOP Tube
5V~15V 10MS/s 8bit 2 8 Parallel 5V~15V R-2R TSSOP-20 SMD mount 1.15mm(height)
D/A CONVERTER; Temperature Grade: OTHER; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.