Texas Instruments PCM5100PWR

100dB Stereo DAC with 2VRMS output and Integrated Audio PLL 20-TSSOP -25 to 85
$ 3.059
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM5100PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet35 pages14 years ago
Datasheet32 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-42.41%

CAD Models

Download Texas Instruments PCM5100PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.059
$ 2.695
Stock
486,578
339,029
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Bits
-
8
Settling Time
-
100 ns
Interface
-
I2S
Integral Nonlinearity (INL)
-
-
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsPCM5100APWR
IC DAC 16/24/32BIT SRL 20TSSOP / DAC 2-CH Segment 32-bit 20-Pin TSSOP T/R
Texas InstrumentsPCM5100APW
PCM, Digital/Analog Supply, 384Ksps, 16/24/32-bit, 2-Ch, TSSOP-20, SMD, 1.05mm H
Texas InstrumentsPCM5101PW
106dB Stereo DAC with 2V MS output and Integrated Audio PLL 20-TSSOP -25 to 85
MicrochipMCP4912-E/ST
DAC 2-CH Resistor-String 10-bit 14-Pin TSSOP Tube Automotive AEC-Q100
MicrochipMCP4922-E/ST
DAC 2-CH Resistor-String 12-bit 14-Pin TSSOP Tube Automotive AEC-Q100
Cirrus LogicCS4351-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial I2C, SPI, 8.55 V to 12.6 V

Descriptions

Descriptions of Texas Instruments PCM5100PWR provided by its distributors.

100dB Stereo DAC with 2VRMS output and Integrated Audio PLL 20-TSSOP -25 to 85
PCM Digital/Analog Supply, 384Ksps, 16/24/32bit, 2-Ch, TSSOP-20, SMD, Adhesive Mount, 1.05mm H
DAC 2-CH Segment 32-bit 20-Pin HTSSOP EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.